What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2RKF1022X

Res Thick Film 0402 10.2K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1022X.

Upverter

Datasheet8 pages8 years ago
Technical Drawing2 pages7 years ago

Panasonic

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-14.94%

CAD Models

Download Panasonic ERJ-2RKF1022X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.006
$ 0.006
Stock
2,734,932
4,674,755
4,674,755
Authorized Distributors
6
6
6
Resistance
10.2 kΩ
10.2 kΩ
10.2 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0402FR-0710K2L
RC Series 0402 0.063 W 10.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 10.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0402FR-0710K2L
Res Thick Film 0402 10.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2RKF9761X
Res Thick Film 0402 9.76K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF9311X
Res Thick Film 0402 9.31K Ohm 1% 1/10W ¦100ppm/¦C SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 10200ohm, 50V, 1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-2RKF1022X provided by its distributors.

Res Thick Film 0402 10.2K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±100ppm/℃ ±1% 10.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0402, 1/16W 1%; 10.2Kohm, 100Ppm, 7 Inch Reel
Precision Thick Film Chip Resistors / 0402 / 1% / 10200Ohm / 0,1W / T.C.R. -100
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 10.2kOhm ±100ppm/C
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;10.2Kohm
Precision Thick Film Chip Resistor, 10200 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0402 10.2Kohms 1% AEC-Q200
10.2KΩ ±1% 100mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKF1022X - General Purpose Chip Resistors
RES, 10K2, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 10.2kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Ele; Available until stocks are exhausted Alternative available
Resistor Type = Thick Film / Resistance kOhm = 10.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF1022X.
  • ERJ2RKF1022X