Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2GEJ475X

Res Thick Film 0402 4.7M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ475X.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Newark

TME

Farnell

Inventory History

3 month trend:
+2.03%

CAD Models

Download Panasonic ERJ-2GEJ475X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2GEJ515X
Res Thick Film 0402 5.1M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402JR-074M7L
Res Thick Film 0402 4.7M Ohm 5% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 4.7M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 4.7M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-075M1L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 5.1MΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 4300000ohm, 50V, 5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-2GEJ475X provided by its distributors.

Res Thick Film 0402 4.7M Ohm 5% 0.1W(1/10W) -400ppm/C to 150ppm/C Molded SMD Punched T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.7e+06ohm, 50V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0402
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% -400/ +150ppm/C 4.7MOhm 0.1W 1/10W
Resistor;Thick Film;Res 4.7 Megohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
100mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 4.7MΩ 0402 Chip Resistor - Surface Mount ROHS
Thick Film Chip Resistor, 4700000 ½, 5 %, 0.1 W
Panasonic SCT
4.7MΩ ±5% 100mW -400ppm/℃~150ppm/℃ 0402 SMD mount 1mm*500μm*400μm
SMD Resistor 0402 0.1W 5% 4M7 Taped
Panasonic ERJ2GEJ475X - General Purpose Chip Resistors
Resistance:4.7Mohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ475X.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ475X.
  • ERJ2GEJ475X