What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2GEJ432X

100mW Thick Film Resistors ±5% ±200ppm/℃ 4.3kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ432X.

Panasonic

Datasheet0 pages0 years ago

Newark

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-7.46%

CAD Models

Download Panasonic ERJ-2GEJ432X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.009
Stock
704,372
347,803
347,803
Authorized Distributors
6
6
6
Resistance
4.3 kΩ
4.3 kΩ
4.3 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0402 4.3K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
MCR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 4.3kOhm 0.063W 1/16W
PanasonicERJ-2GEJ392X
Res Thick Film 0402 3.9K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
63mW Thick Film Resistors 75V ±5% ±200ppm/℃ 3.9kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 4.7K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 3.9K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-2GEJ432X provided by its distributors.

100mW Thick Film Resistors ±5% ±200ppm/℃ 4.3kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 4.3 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Thick Film Chip Resistor, 4300 ½, 5 %, 0.1 W
Panasonic SCT
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 4.3kOhm ±200ppm/C
THICK FILM SMNT FIXED RESISTOR 0402 CASE +/-5% 0.1W +/-200PPM/DEGC
SMD Resistor 0402 0.1W 5% 4K3 Taped
Panasonic ERJ2GEJ432X - General Purpose Chip Resistors
Res, 4K3, 5%, 0.1W, Thick Film, 0402; Resistance:4.3Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2GEJ432X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2GEJ432X