Panasonic ERJ-1TYJ240U

Fixed Resistor, Metal Glaze/Thick Film, 1W, 24ohm, 200V, 5% +/-Tol, Surface Mount, 2512
$ 0.121
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ240U.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Farnell

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-7.98%

CAD Models

Download Panasonic ERJ-1TYJ240U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.065
$ 0.065
Stock
117,838
38,348
38,348
Authorized Distributors
6
6
6
Resistance
24 Ω
24 Ω
24 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

1W Thick Film Resistors 500V ±5% ±200ppm/℃ 24Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 24 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity352022RJT
3250 Series 2512 22 Ohm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
TE Connectivity352022RJT
3250 Series 2512 22 Ohm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 2512 22 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 22ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TYJ240U provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 24ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Chip Resistor 24Ω ±5% 1W ±200ppm/°C 2512 SMD 6.4mm × 3.2mm × 700μm
Thick Film Chip Resistor, 2512, 1W 5% 24ohm, 7 in
Thick Film Resistors - SMD 2512 24ohms 5% Thick Film Resistor
Panasonic ERJ1TYJ240U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ240U
  • ERJ1TYJ240U.