What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TRQFR68U

Res Thick Film 2512 0.68 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQFR68U.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-10.10%

CAD Models

Download Panasonic ERJ-1TRQFR68U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRL2512FK-070R68L
Res Thick Film 2512 0.68 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP4-2176057-4
Res High Power Current Sense Thick Film 2512 0.62 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Yageo GroupRL2512FK-070R62L
620 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current S
TE Connectivity / AMP2-1622824-5
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.68 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupPT2512FK-7W0R68L
Res Thick Film 2512 0.68 Ohm 1% 2W ¡À75ppm/¡ãC Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TRQFR68U provided by its distributors.

Res Thick Film 2512 0.68 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
ERJ Series 2512 0.68 Ohm 1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.68ohm, 0.8246V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512
THICK FILM LOW OHMIC SMNT RESISTOR 2512 CASE 680MOHM +/-1% 1W +/-200PPM/C
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 680mOhm ±200ppm/C
Current Sense Resistors - SMD 2512 0.68ohm 1% Curr Sense AEC-Q200
Panasonic ERJ1TRQFR68U - Current Sensing Chip Resistors
Thick Film Resistor, 0.68 Ohm, 1W, 1%; Resistance:0.68Ohm; Product Range:Erj-1Tr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.4Mm Rohs Compliant: Yes |Panasonic ERJ1TRQFR68U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TRQFR68U