What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 4-2176057-4

Res High Power Current Sense Thick Film 2512 0.62 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-2176057-4.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-14.40%

CAD Models

Download TE Connectivity / AMP 4-2176057-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRL2512FK-070R62L
620 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current S
Yageo GroupRL2512FK-070R68L
Res Thick Film 2512 0.68 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R56L
Res Thick Film 2512 0.56 Ohm 1% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ1TRQFR56U
Res Thick Film 2512 0.56 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TRQFR68U
Res Thick Film 2512 0.68 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 0.62 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Thick Film 2512 0.68 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Thick Film 2512 0.56 Ohm 1% 2W ±100ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJC1BFR68U
Res Anti-Sulfured Thick Film 1020 0.68 Ohm 1% 2W ±150ppm/°C Molded Emboss T/R
PanasonicERJ-C1BFR56U
Res Thick Film 1020 0.56 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive

Descriptions

Descriptions of TE Connectivity / AMP 4-2176057-4 provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.62 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
RP73 Series 2512 0.62 Ohm ±1 % 2 W ±200 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.62ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.62 Ohm 1% 2W ±200ppm/°C Pad SMD T/R
Current Sense Resistors - SMD RLP73K 3A R62 1% 1K RL
RLP73K 3A R62 1% 1K RL Resistance Value: .62 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.62 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR62FTDF | Internal Number: 4-2176057-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176057-4.
  • RLP73K3AR62FTDF