What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TRQF1R3U

ERJ Series 2512 1.3 Ohm ±1% 1 W ±100 ppm/°C Thick Film Chip Resistor
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TRQF1R3U.

Panasonic

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.56%

CAD Models

Download Panasonic ERJ-1TRQF1R3U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2512 1.3 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRQF1R2U
Res Thick Film 2512 1.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.2 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1.24ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 1.37 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.2 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-1TRQF1R3U provided by its distributors.

ERJ Series 2512 1.3 Ohm ±1% 1 W ±100 ppm/°C Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 1.3 Ω, 1 W, ±1 %, ERJ1TRQF1R3U
Fixed Resistor, Metal Glaze/thick Film, 1W, 1.3ohm, 1.1402V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
THICK FILM LOW OHMIC SMNT RESISTOR 2512 CASE 1.3OHM +/-1% 1W +/-100PPM/DEGC
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 1.3Ohm ±100ppm/C
PANASONIC ELECTRONIC COMPONENTS ERJ1TRQF1R3U SMD Current Sense Resistor, 1.3 ohm, 2512 [6432 Metric], 1 W,1%
Panasonic ERJ1TRQF1R3U - Current Sensing Chip Resistors
Res, 1R3, 1%, 1W, Thick Film, 2512; Resistance:1.3Ohm; Product Range:Erj-1Tr Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.4Mm Rohs Compliant: Yes |Panasonic ERJ1TRQF1R3U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TRQF1R3U