What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TNF7871U

Res Thick Film 2512 7.87K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF7871U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Burklin Elektronik

DigiKey

Electro Sonic

CAD Models

Download Panasonic ERJ-1TNF7871U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.076
$ 0.076
Stock
51,276
69,167
69,167
Authorized Distributors
5
6
6
Resistance
7.87 kΩ
7.87 kΩ
7.87 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

Res Thick Film 2512 7.87K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 7500ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 8.06K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
Yageo GroupRC2512FK-078K2L
Res Thick Film 2512 8.2K Ohm 1% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512FK-077K5L
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 7.5kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-078K25L
Res Thick Film 2512 8.25K Ohm 1% 1W 100ppm/C Molded SMD SMD Embossed T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF7871U provided by its distributors.

Res Thick Film 2512 7.87K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2512 (6330), 7.87 kΩ, 1 W, ±1 %, ERJ1TNF7871U
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 7.87kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 7870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 2512 7.87Kohms 1% Tol AEC-Q200
Precision Thick Film Chip Resistor, 7870 ½, 1 %, 1 W
Panasonic SCT
Panasonic ERJ1TNF7871U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF7871U
  • ERJ1TNF7871U.