What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TNF22R6U

Res Thick Film 2512 22.6 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.288
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF22R6U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Burklin Elektronik

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1TNF22R6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.076
$ 0.076
Stock
40,418
48,949
48,949
Authorized Distributors
6
6
6
Resistance
22.6 Ω
22.6 Ω
22.6 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

Yageo GroupRC2512FK-0722RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 22.1 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
Res Thick Film 2512 22 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
PanasonicERJU1TF24R0U
Res Thick Film 2512 24 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 23.7 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 20.5 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-1TNF22R6U provided by its distributors.

Res Thick Film 2512 22.6 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2512, 1W 1% 22.6ohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 1W, 22.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Panasonic ERJ1TNF22R6U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF22R6U
  • ERJ1TNF22R6U.