What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1GNJ163C

Res Thick Film 0201 16K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNJ163C.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.27%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
405,814
154,964
Authorized Distributors
6
2
Resistance
16 kΩ
16 kΩ
Case/Package
0201
0201
Tolerance
5 %
5 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-1GEJ163C
Res Thick Film 0201 16K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-0716KL
Res Thick Film 0201 16K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEJ153C
Res Thick Film 0201 15K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupRC0201JR-0715KL
Res Thick Film 0201 15K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201
Yageo GroupAC0201JR-0715KL
Res Thick Film 0201 15K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-1GNJ163C provided by its distributors.

Res Thick Film 0201 16K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 16kOhm ±200ppm/C
ThickFilmChipResistor 0201 5%,HalogenFre 16K ohm 7 inch reel, Paper Tape
Thick Film Chip Resistor, 16000 ½, 5 %, 0.05 W
Panasonic SCT
Panasonic ERJ1GNJ163C - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNJ163C
  • ERJ1GNJ163C.