What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1GEJ392C

Res Thick Film 0201 3.9K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEJ392C.

IHS

Datasheet5 pages17 years ago

DigiKey

Electro Sonic

_legacy Avnet

CAD Models

Download Panasonic ERJ-1GEJ392C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.005
Stock
81,290
5,198,035
5,198,035
Authorized Distributors
0
6
6
Resistance
3.9 kΩ
3.9 kΩ
3.9 kΩ
Case/Package
0201
0201
0201
Tolerance
5 %
5 %
5 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-14
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-09-30
LTD Date2022-01-31

Related Parts

Yageo GroupRC0201JR-073K9L
Res Thick Film 0201 3.9K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNJ392C
Res Thick Film 0201 3.9K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Res Thick Film 0201 3.9K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GNJ362C
Res Thick Film 0201 3.6K Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD T/R
Yageo GroupRC0201JR-073K6L
Res Thick Film 0201 3.6K Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201

Descriptions

Descriptions of Panasonic ERJ-1GEJ392C provided by its distributors.

Res Thick Film 0201 3.9K Ohm 5% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Resistor, Metal Glaze/Thick Film, 0.05 W, 5 %, 200 Ppm, 3900 Ohm, Surface Mount, 0201
Thick Film Chip Resistor, 0201, 5% 3.9Kohm, 7 inch reel, paper tape
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3900ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 3.9kOhm ±200ppm/C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEJ392C