What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1GEF1821C

Res Thick Film 0201 1.82K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1821C.

Newark

Datasheet6 pages17 years ago

Master Electronics

Arrow Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-25.89%

CAD Models

Download Panasonic ERJ-1GEF1821C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
Stock
118,976
1,907,418
Authorized Distributors
4
6
Resistance
1.82 kΩ
1.82 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-06-01
LTD Date2018-07-31

Related Parts

PanasonicERJ-1GNF1821C
Res Thick Film 0201 1.82K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
PanasonicERJ-1GNF1801C
Res Thick Film 0201 1.8K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GNF1691C
Res Thick Film 0201 1.69K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
Res Thick Film 0201 1.8K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-071K8L
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1.8kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-072KL
RES SMD 2K OHM 1% 1/20W 0201 / THICK FILM CHIP RESISTORS Introduction

Descriptions

Descriptions of Panasonic ERJ-1GEF1821C provided by its distributors.

Res Thick Film 0201 1.82K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Thick Film Chip Resistor, 0201, 1% 1.82Kohm, 100PP
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1820ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
RES, THICK FILM, 1K82, 0.05W, 0201

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF1821C.
  • ERJ1GEF1821C