What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-14YJ332U

Res Thick Film 1210 3.3K Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.052
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ332U.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet6 pages11 years ago
Datasheet7 pages13 years ago

element14 APAC

Master Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-1.43%

CAD Models

Download Panasonic ERJ-14YJ332U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.036
$ 0.036
Stock
458,988
176,775
176,775
Authorized Distributors
6
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

Res Thick Film 1210 3K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 3600ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210JR-073K3L
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 3.3kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1210JR-073K3L
Res Thick Film 1210 3.3K Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-073K6L
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 3.6kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ14NF3301U
Res Thick Film 1210 3.3K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-14YJ332U provided by its distributors.

Res Thick Film 1210 3.3K Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Resistor;Thick Film;Res 3.3 Kilohms;Pwr-Rtg 0.5 W;Tol 5%;SMT;1210;Cut Tape
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 3.3kOhm 0.5W 1/2W
ERJ Series 1210 3.3 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Thick Film Chip Resistor, 3300 ½, 5 %, 0.5 W
Panasonic SCT
Panasonic ERJ14YJ332U - General Purpose Chip Resistors
RES, 3K3, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 3.3kohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14YJ332U.
  • ERJ14YJ332U