What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-14NF6201U

Res Thick Film 1210 6.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.185
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF6201U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

DigiKey

Electro Sonic

CAD Models

Download Panasonic ERJ-14NF6201U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.043
$ 0.043
Stock
63,531
23,629
23,629
Authorized Distributors
4
5
5
Resistance
6.2 kΩ
6.2 kΩ
6.2 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1210FR-076K8L
Res Thick Film 1210 6.8K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
PanasonicERJ-14NF5901U
Res Thick Film 1210 5.9K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC1210FR-076K49L
RC FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 6.49kOhm 0.5W 1/2W
Res Thick Film 1210 5.62K Ohm 1% 1/3W ±100ppm/°C SMD Paper T/R
PanasonicERJ-14NF5601U
Res Thick Film 1210 5.6K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 6.04K Ohm 1% 1/3W ±100ppm/°C SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-14NF6201U provided by its distributors.

Res Thick Film 1210 6.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Thick Film Chip R,1210,1/4W,1%,Precision 6.2Kohm, 7 inch reel
FIXED RESISTOR Chip Resistor 1% 100ppm/C 6.2kOhm 500mW
Panasonic ERJ14NF6201U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF6201U
  • ERJ14NF6201U.