What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-14NF6042U

Res Thick Film 1210 60.4K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF6042U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

_legacy Avnet

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-14NF6042U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.129
$ 0.129
Stock
111,014
45,358
45,358
Authorized Distributors
6
4
4
Resistance
60.4 kΩ
60.4 kΩ
60.4 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

Yageo GroupRC1210FR-0754K9L
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Yageo GroupRC1210FR-0756KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 56kΩ 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-14NF5602U
Res Thick Film 1210 56K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14NF5622U
Res Thick Film 1210 56.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF5492U
Res Thick Film 1210 54.9K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-14NF6042U provided by its distributors.

Res Thick Film 1210 60.4K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 60.4kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 60400 ½, 1 %, 0.5 W
Panasonic SCT
Panasonic ERJ14NF6042U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF6042U
  • ERJ14NF6042U.