What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-12SF56R2U

Res Thick Film 2010 56.2 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.114
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12SF56R2U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Burklin Elektronik

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-12SF56R2U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.073
$ 0.073
Stock
189,707
28,547
28,547
Authorized Distributors
6
6
6
Resistance
56.2 Ω
56.2 Ω
56.2 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

Yageo GroupRC2010FK-0756R2L
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 56.2ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 56.2 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 60.4 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-0760R4L
Res Thick Film 2010 60.4 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 2010 54.9 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-12SF56R2U provided by its distributors.

Res Thick Film 2010 56.2 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 56.2Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD 2010 56.2ohms 1% AEC-Q200
Panasonic ERJ12SF56R2U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ12SF56R2U
  • ERJ12SF56R2U.