Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERG3SJ121

Erg Series Axial Through Hole Fixed Resistor 120 Ohms +/-5% 3W +/-300PPM/DEGC
$ 0.386
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG3SJ121.

Panasonic

Datasheet7 pages11 years ago

element14 APAC

Newark

Master Electronics

Farnell

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-02-21
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP6-1879354-3
Fixed Resistor, Metal Film, 3W, 120ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J120RTB
Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879350-7
Fixed Resistor, Metal Film, 1W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT120R
Fixed Resistor, Carbon Film, 0.125W, 120ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT120R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-120R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 120Ohm -350/ +500ppm/C

Descriptions

Descriptions of Panasonic ERG3SJ121 provided by its distributors.

ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 120OHMS +/-5% 3W +/-300PPM/DEGC
Fixed Resistor, Metal Oxide, 3W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide Metal Film 120 Ohm 5% 3W ±300ppm/°C Conformal Axial Bulk
Through Hole Resistor, Erg Series, 120 Ohm, 3 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Panasonic ERG-3SJ121
RESISTOR METAL FILM, 120 OHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:120ohm; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 300ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-3SJ121