Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERG1SJ121

Erg Series Axial Through Hole Fixed Resistor 120 Ohms +/-5% 1W +/-350PPM/DEGC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG1SJ121.

Official Datasheet11 years ago

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2021-09-30
LTD Date2023-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP6-1879350-7
Fixed Resistor, Metal Film, 1W, 120ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J120RTB
Fixed Resistor, Metal Film, 2W, 120ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879350-8
Fixed Resistor, Metal Film, 1W, 130ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT120R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT120R
Fixed Resistor, Carbon Film, 0.125W, 120ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-120R
Fixed Resistor, Carbon Film, 0.25W, 120ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG1SJ121 provided by its distributors.

ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 120OHMS +/-5% 1W +/-350PPM/DEGC
Fixed Resistor, Metal Oxide, 1W, 120ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 120Ohm ±350ppm/C
ERG Series Ø 2.8 x 9 mm 120 Ohm 1 W ±5 % ±350 ppm/°C Metal Oxide Film Resistor
Res Metal Oxide Film 120 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive
Res High Reliability Metal Oxide 120 Ohm 5% 1W ±350ppm/°C Conformal Bulk
Avnet Japan
Resistor Resistance technical notation: 120R Temperature range: -55 ... 200 °C Resistor type: Metal Oxide Film Resistor Power Rating: 1 W Rated voltage: 350 V Resistance: 120 Ohm
RESISTOR METAL FILM, 120 OHM, 5%, AXIAL; Product Range:PANASONIC - ERG Series; Resistance:120ohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 350ppm/°C; Voltage Rating:350V; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-1SJ121