Panasonic ERG-1SJ333

Fixed Resistor, Metal Oxide, 1W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.032
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG-1SJ333.

Panasonic

Datasheet7 pages11 years ago

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERG-1SJ333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP2-1879351-6
Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-2
Fixed Resistor, Metal Film, 2W, 33000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-2
Fixed Resistor, Metal Film, 3W, 33000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 36000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT33K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 33kOhm 1W
Stackpole ElectronicsRNF18JTD33K0
Fixed Resistor, Metal Film, 0.125W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG-1SJ333 provided by its distributors.

Fixed Resistor, Metal Oxide, 1W, 33000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 33KOHMS +/-5% 1W +/-350PPM/DEGC
Res Metal Oxide Film 33K Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive Bulk
Axial FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 33kOhm ±350ppm/C
ERG Series Ø 2.8 x 9 mm 33 kOhm 1 W ±5 %±350 ppm/°C Metal Oxide Film Resistor
Through Hole Resistor Resistance technical notation: 33K Temperature range: -55 ... +200 °C Rated voltage: 350 V Resistance: 33 kOhm
RES, 33K, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 33kohm; Product Range: ERG Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG1SJ333