Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8ARB822V

1206 Thin Film Chip Resistor / 1206 SMD Resistor 0.1% 10PPM 8.2 Kohm

$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8ARB822V.

Electro Sonic

Datasheet0 pages0 years ago

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-5.90%

CAD Models

Download Panasonic ERA8ARB822V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA8ARB752V
Res Thin Film 1206 7.5K Ohm 0.1% 0.25W(1/4W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB822V
Res Thin Film 1206 8.2K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.25W, 8200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB752V
Res Thin Film 1206 7.5K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 1206 8.66K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.25W, 7500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB752V
Res Thin Film 1206 7.5K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA8ARB822V provided by its distributors.

1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 10PPM 8.2KOHM
Fixed Resistor, Thin Film, 0.25W, 8200ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8ARB822V
Thin Film Chip Resistors, High Reliability / Type 8A 1206 / 0,1% / 8200 Ohm / 0,
METAL FILM SURFACE MOUNT RESISTOR 1206 CASE 8.2KOHMS +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 8200½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 8.2kOhm ±10ppm/C
RES SMD 8.2K OHM 0.1% 1/4W 1206
8.2KΩ ±0.1% 250mW ±10ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 8K2, 0.1%, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 8.2kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8ARB822V