Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8AEB6491V

Res Thin Film 1206 6.49K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB6491V.

IHS

Datasheet7 pages5 years ago

Newark

Electro Sonic

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-4.68%

CAD Models

Download Panasonic ERA8AEB6491V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD076K49L
250mW 6.49kΩ 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS
Res Thin Film 1206 6.49K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
PanasonicERA-8AEB6041V
Res Thin Film 1206 6.04K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-8AEB6341V
Res Thin Film 1206 6.34K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB6981V
Res Thin Film 1206 6.98K Ohm 0.1% 0.25W(1/4W) 25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD076K04L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 6.04kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD076K81L
Fixed Resistor, Thin Film, 0.25W, 6810ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB5901V
Res Thin Film 1206 5.9K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Res Thin Film 1206 6.04K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA8AEB6491V provided by its distributors.

Res Thin Film 1206 6.49K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 0.25W, 6490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 6.49KOHM
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 6.49kOhm 0.25W 1/4W
Resistor, metal film, SMD 1206 (3216), 6.49 kΩ, 0.25 W, ±0.1 %, ERA8AEB6491V
Metal Film (Thin Film) Chip Resistors, 0.25W, 6490½, 0.1%, 1206, RoHS
Panasonic SCT
6.49KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERA8AEB6491V - High Precision Chip Resistors
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 6.49 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA-8AEB6491V
RESISTOR, 1206, 6K49, 0.1%, 0.25W; Resistance:6.49kohm; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB6491V