Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8AEB241V

Res Thin Film 1206 240 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB241V.

IHS

Datasheet7 pages5 years ago

Newark

TME

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-38.60%

CAD Models

Download Panasonic ERA8AEB241V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD07240RL
240Ω 250mW 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS
PanasonicERA-8AEB2610V
Res Thin Film 1206 261 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT1206BRD07249RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 249Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07220RL
250mW 220Ω 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS
PanasonicERA8AEB221V
Res Thin Film 1206 220 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-8AEB2490V
Res Thin Film 1206 249 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA8AEB241V provided by its distributors.

Res Thin Film 1206 240 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.25W, 240ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 240Ohm 0.25W 1/4W
ERA Series 1206 240 Ohm ±0.1 % 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor
Resistor, metal film, SMD 1206 (3216), 240 Ω, 0.25 W, ±0.1 %, ERA8AEB241V
THIN FILM SURFACE MNT RESISTOR 1206 CASE 240OHM +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 240½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 240ohm 0.1% 25ppm
240Ω ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, METAL FILM (THIN FILM), 240R, 0.1%, 0.25W, 1206; Resistance:240ohm; Resistance Tolerance:± 0.1%; Power Rating:250mW; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:150V RoHS Compliant: Yes
Resistor Type = Thick Film / Resistance Ohm = 240 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB241V
  • ERA-8AEB241V.