Panasonic ERA6ARW203V

Res Thin Film 0805 20K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.334
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARW203V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Master Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-83.19%

CAD Models

Download Panasonic ERA6ARW203V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.293
Stock
20,810
254,679
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Case/Package
0805
0805
Tolerance
0.05 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA-6ARW223V
Res Thin Film 0805 22K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARW183V
Res Thin Film 0805 18K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A20KBTD
Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Yageo GroupRT0805BRB0720KL
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6ARB203V
Res Thin Film 0805 20K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A20KBTDF
Res Thin Film 0805 20K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A20KBTDF
Res Thin Film 0805 20K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB223V
Res Thin Film 0805 22K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6ARW203V provided by its distributors.

Res Thin Film 0805 20K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor 20kΩ ±0.05% 125mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
0805 Thin film chip resistor 0805 SMD resistor, 20
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.05% ±10ppm/C 20kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 20000½, 0.05%, 0805, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARW203V