Descriptions of Panasonic ERA6ARB8061V provided by its distributors.
0805 THIN FILM CHIP RESISTOR / 8.06K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res High Reliability Metal Film 0805 8.06k Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.125W, 8060ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 8060½, 0.1%, 0805, RoHS
Panasonic SCT
Resistor, metal film, SMD 0805 (2012), 8.06 kΩ, 0.125 W, ±0.1 %, ERA6ARB8061V
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 8.06 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB8061V
8.06KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6ARB8061V - High Precision Chip Resistors
RES, 8K06, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 8.06kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device