Descriptions of Panasonic ERA6ARB7321V provided by its distributors.
0805 THIN FILM CHIP RESISTOR / 7.32K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 7.32K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0805 7.32K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 7320ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 7.32 kΩ, 0.125 W, ±0.1 %, ERA6ARB7321V
Res High Reliability Metal Film 0805 7.32k Ohm 0.1% 1/8W ±10ppm/°C Molded T/R
Avnet Japan
Metal Film (Thin Film) Chip Resistors, 0.125W, 7320½, 0.1%, 0805, RoHS
Panasonic SCT
METAL FILM SURFACE MNT RESISTOR 0805 CASE 7.32KOHM +/-0.1% 0.125W +/-10PPM/DEGC
PANASONIC ELECTRONIC COMPONENTS ERA6ARB7321V SMD Chip Resistor, Thin Film, 7.32 kohm, 100 V, 0805 [2012 Metric], 125 mW,0.1%, ERA Series
FIXED RESISTOR Chip Resistor 125mW 7.32kOhm 10ppm/C 0.1%
7.32KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6ARB7321V - High Precision Chip Resistors
RES, 7K32, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 7.32kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device