Descriptions of Panasonic ERA6ARB7151V provided by its distributors.
Res Thin Film 0805 7.15K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
0805 THIN FILM CHIP RESISTOR / 7.15K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 7150ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Chip Resistor, 7.15kΩ ±0.1% 125mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 500μm
Thin Film Chip Resistors, High Reliability / Type 6A 0805 / 0,1% / 7150 Ohm / 0,
Resistor, metal film, SMD 0805 (2012), 7.15 kΩ, 0.125 W, ±0.1 %, ERA6ARB7151V
Metal Film (Thin Film) Chip Resistors, 0.125W, 7150½, 0.1%, 0805, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 7.15 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB7151V
FIXED RESISTOR Chip Resistor 125mW 7.15kOhm 10ppm/C 0.1%
Panasonic ERA6ARB7151V - High Precision Chip Resistors
RES, 7K15, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 7.15kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device