Panasonic ERA6ARB5112V

0805 Thin Film Chip Resistor / 51.1K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB5112V.

IHS

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Panasonic SCT

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.248
$ 0.171
Stock
11,286
39,220
Authorized Distributors
6
1
Resistance
51.1 kΩ
51.1 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRN73C2A51K1BTDF
Res Thin Film 0805 51.1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB4992V
0805 THIN FILM CHIP RESISTOR / 49.9K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB4752V
Res Thin Film 0805 47.5K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R
PanasonicERA6ARB4872V
0805 THIN FILM CHIP RESISTOR / 48.7K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE ConnectivityRN73C2A47K5BTD
Res Thin Film 0805 47.5K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP1676351-3
Res Thin Film 0805 48.7K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R

Descriptions

Descriptions of Panasonic ERA6ARB5112V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 51.1K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 51.1K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 51100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Thin Film Chip Resistors, High Reliability / Type 6A 0805 / 0,1% / 51100 Ohm / 0
Resistor, metal film, SMD 0805 (2012), 51.1 kΩ, 0.125 W, ±0.1 %, ERA6ARB5112V
Metal Film (Thin Film) Chip Resistors, 0.125W, 51100½, 0.1%, 0805, RoHS
Panasonic SCT
METAL FILM SMNT RESISTOR 0805 CASE 51.1KOHM +/-0.1% 0.125W +/-10PPM/DEGC
PANASONIC ELECTRONIC COMPONENTS ERA6ARB5112V SMD Chip Resistor, Thin Film, 51.1 kohm, 100 V, 0805 [2012 Metric], 125 mW,0.1%, ERA Series
Panasonic ERA6ARB5112V - High Precision Chip Resistors
RES, 51K1, 0.125W, 0805, METAL FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:51.1kohm; Product Range:ERA6A Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:125mW; Resistance Tolerance:± 0.1%; Temperature Coefficient:± 10ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Resistor Mounting:Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB5112V