Panasonic ERA6ARB2261V

0805 Thin Film Chip Resistor / 2.26K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARB2261V.

IHS

Datasheet7 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-6.80%

CAD Models

Download Panasonic ERA6ARB2261V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRN73C2A2K26BTDF
Res Thin Film 0805 2.26K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A2K32BTDF
Res Thin Film 0805 2.32K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A2K15BTDF
Res Thin Film 0805 2.15K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB242V
Res Thin Film 0805 2.4K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB2101V
Res Thin Film 0805 2.1K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRB072K2L
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 2.2kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA6ARB2261V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 2.26K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 2.1K Ohm 0.1% 1/10W ¡À10ppm/¡ãC Molded SMD SMD Paper T/R
Res Thin Film 0805 2.26K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 2260ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 2260½, 0.1%, 0805, RoHS
Panasonic SCT
Resistor, metal film, SMD 0805 (2012), 2.26 kΩ, 0.125 W, ±0.1 %, ERA6ARB2261V
Metal Film (Thin Film) Chip Resistor, High Reliability Type / Type 2A (0402 ) / ±0,1% / 2260 Ohm / 0,125 W / T.C.R. -10 to 10ppm
Avnet Japan
METAL FILM SMNT RESISTOR 0805 CASE 2.26KOHM +/-0.1% 0.125W +/-10PPM/DEGC
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 2.26 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB2261V
2.26KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6ARB2261V - High Precision Chip Resistors
RES, 2K26, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.26kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARB2261V