Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6AEB564V

Res Thin Film 0805 560K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB564V.

IHS

Datasheet7 pages5 years ago

Newark

element14

JRH Electronics

TME

Inventory History

3 month trend:
+3.32%

CAD Models

Download Panasonic ERA6AEB564V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0805BRD07560KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 560kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07510KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 510kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07604KL
125mW 604kΩ Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS
PanasonicERA6AEB514V
Res Thin Film 0805 510K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB6043V
Res Thin Film 0805 604K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 604000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6AEB564V provided by its distributors.

Res Thin Film 0805 560K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 560kΩ 0805 Chip Resistor - Surface Mount ROHS
Thin Film Chip Resistor 560kΩ ±0.1% 125mW ±25ppm/°C 0805, SMD, 2mm × 1.25mm × 600μm
Fixed Resistor, Thin Film, 0.125W, 560000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
EAR Series 0805 560K Ohm ±0.1% 0.125 W ±25ppm/°C Metal Thin Film Chip Resistor
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 560kOhm 0.125W 1/8W
Thin Film Resistor,Chip,0805,1/8W, 0.1% 25ppm, 7 i
Resistor, metal film, SMD 0805 (2012), 560 kΩ, 0.125 W, ±0.1 %, ERA6AEB564V
Metal Film (Thin Film) Chip Resistors, 0.125W, 560000½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 1/8W 560Kohms
RESISTOR, 0805, 560K, 0.1%, 0.125W; Resistance:560kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 560 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB564V