Panasonic ERA6AEB274V

Res Thin Film 0805 270K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB274V.

Newark

Datasheet6 pages8 years ago

Farnell

element14

Master Electronics

TME

Inventory History

3 month trend:
+6.53%

CAD Models

Download Panasonic ERA6AEB274V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0805BRD07270KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 270kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB2493V
Res Thin Film 0805 249K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA6AEB2803V
Res Thin Film 0805 280K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA6AEB2943V
Res Thin Film 0805 294K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive
Yageo GroupRT0805BRD07249KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 249kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07243KL
Res Thin Film 0805 243K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
PanasonicERA6AEB2493V
Res Thin Film 0805 249K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA6AEB274V provided by its distributors.

Res Thin Film 0805 270K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 270000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor, 270kΩ ±0.1%, 125mW, ±25ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
Thin Film Resistor,Chip,0805,1/8W, 0.1% 25ppm, 7 i
RG Series 0805 0.125 W 270 kOhm ±0.1 % ±25 ppm/°C Thin Film Chip Resistor
Resistor, metal film, SMD 0805 (2012), 270 kΩ, 0.125 W, ±0.1 %, ERA6AEB274V
Metal Film (Thin Film) Chip Resistors, 0.125W, 270000½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 1/8W 270Kohms
RESISTOR, 0805, 270K, 0.1%, 0.125W; Resistance:270kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB274V