Descriptions of Panasonic ERA6AEB1272V provided by its distributors.
Res Thin Film 0805 12.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 12700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1272V
Chip Resistor, 12.7kΩ ±0.1%, 125mW, ±25ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
Metal Film (Thin Film) Chip Resistors, 0.125W, 12700½, 0.1%, 0805, RoHS
Panasonic SCT
SMD Thin Film Res. 0805 0,125W 0,1% 12K7
THIN FILM SMNT RESISTOR 0805 CASE 12.7KOHM +/-0.1% 0.125W +/-25PPM/DEGC
ERA Series 0805 12.7 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 12.7kOhm ±25ppm/C
Panasonic ERA6AEB1272V - High Precision Chip Resistors
RESISTOR, 0805, 12K7, 0.1%, 0.125W; Resistance:12.7kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA