Panasonic ERA3ARW102V

Res Thin Film 0603 1K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARW102V.

IHS

Datasheet7 pages5 years ago

Newark

Electro Sonic

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-62.88%

CAD Models

Download Panasonic ERA3ARW102V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.209
$ 0.209
Stock
177,426
751,673
751,673
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
0.05 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA-3ARW112V
Res Thin Film 0603 1.1K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRB071KL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 1kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT

Descriptions

Descriptions of Panasonic ERA3ARW102V provided by its distributors.

Res Thin Film 0603 1K Ohm 0.05% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 1K Ohm 0.05% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
0603 Thin film chip resistor 0603 SMD resistor, 1K
Metal Film (Thin Film) Chip Resistors, 0.1W, 1000½, 0.05%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1kOhm ±10ppm/C
ERA Series 0603 1 kOhm 0.1 W ±0.05 % ±25 ppm/°C SMT Metal Film Chip Resistor
1KΩ ±0.05% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARW102V