Panasonic ERA3ARB1621V

Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB1621V.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

Farnell

Panasonic SCT

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRB071K5L
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3ARB152V
Res Thin Film 0603 1.5K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB1581V
Res Thin Film 0603 1.58K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-3ARB1781V
Res Thin Film 0603 1.78K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 1500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA3ARB1621V provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1620ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Resistor, metal film, SMD 0603 (1608), 1.62 kΩ, 0.1 W, ±0.1 %, ERA3ARB1621V
Metal Film (Thin Film) Chip Resistors, 0.1W, 1620½, 0.1%, 0603, RoHS
Panasonic SCT
Panasonic ERA3ARB1621V - High Precision Chip Resistors
RESISTOR, 0603, 1K62, 0.1%, 0.1W; Resistance:1.62kohm; Power Rating:100mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 10ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB1621V