Descriptions of Panasonic ERA3ARB1242V provided by its distributors.
Res Thin Film 0603 12.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
0603 THIN FILM CHIP RESISTOR / 12.4K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Resistor, metal film, SMD 0603 (1608), 12.4 kΩ, 0.1 W, ±0.1 %, ERA3ARB1242V
Metal Film (Thin Film) Chip Resistors, 0.1W, 12400½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 12.4 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB1242V
RES SMD 12.4KOHM 0.1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 12.4kOhm ±10ppm/C
12.4KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB1242V - High Precision Chip Resistors
RES, 12K4, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 12.4kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device