Descriptions of Panasonic ERA3APB273V provided by its distributors.
Res Thin Film 0603 27K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.1W, 27000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
0603 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-3APB273V
0603 Thin film chip resistor 0603 SMD resistor, 27
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±15ppm/C 27kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 27 kΩ, 0.1 W, ±0.1 %, ERA3APB273V
Metal Film (Thin Film) Chip Resistors, 0.1W, 27000½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 27Kohm 0.1% 15ppm AEC-Q200
27KΩ ±0.1% 100mW ±15ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 27K, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 27kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Toler
Resistor Type = Thin Film / Resistance kOhm = 27 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603