Panasonic ERA3AEB6190V

Res Thin Film 0603 619 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB6190V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-2.58%

CAD Models

Download Panasonic ERA3AEB6190V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.06
$ 0.06
Stock
92,966
49,857
49,857
Authorized Distributors
6
6
6
Resistance
619 Ω
619 Ω
619 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD07619RL
Res Thin Film 0603 619 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA3AEB5620V
Thin Film Chip Resistor 0603 SMD 562 Ohm 0.1% 0.1W(1/10W) 25ppm/C
Yageo GroupRT0603BRD07560RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 560Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07562RL
Fixed Resistor, Thin Film, 0.1W, 562ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB621V
Res Thin Film 0603 620 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB681V
Res Thin Film 0603 680 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA3AEB6190V provided by its distributors.

Res Thin Film 0603 619 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 619ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor, SMD, 619Ω ±0.1% 100mW ±25ppm/°C 0603 1.6mm × 800μm × 550μm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 619Ohm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 619 Ω, 0.1 W, ±0.1 %, ERA3AEB6190V
THIN FILM SURFACE MNT RESISTOR 0603 CASE 619OHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 619½, 0.1%, 0603, RoHS
Panasonic SCT
Panasonic ERA3AEB6190V - High Precision Chip Resistors
RESISTOR, 619R, 0603, 0.1%, 0.1W; Resistance:619ohm; Power Rating:100mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:75V; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Product Range:PANASONIC - ERA; Resistor Mounting:SMD; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB6190V
  • ERA-3AEB6190V.