Panasonic ERA3AEB3921V

Res Thin Film 0603 3.92K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB3921V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet4 pages17 years ago

Master Electronics

TME

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
+33.23%

CAD Models

Download Panasonic ERA3AEB3921V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRT0603BRD073K92L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.92kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB4021V
Res Thin Film 0603 4.02K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD073K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.6kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD073K9L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB392V
Res Thin Film 0603 3.9K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB432V
Res Thin Film 0603 4.3K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA3AEB3921V provided by its distributors.

Res Thin Film 0603 3.92K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 3920ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Resistor, metal film, SMD 0603 (1608), 3.92 kΩ, 0.1 W, ±0.1 %, ERA3AEB3921V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 3.92KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 3920½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 3K92
ERA Series 0603 3.92 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
3.92K¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603 SMD mount 1.6mm*800¦Ìm*550¦Ìm
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3.92kOhm ±25ppm/C
Panasonic ERA3AEB3921V - High Precision Chip Resistors
RESISTOR, 3K92, 0603, 0.1%, 0.1W; Resistance:3.92kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB3921V
  • ERA-3AEB3921V.
  • ERA3AEB3921V.