Descriptions of Panasonic ERA3AEB3830V provided by its distributors.
Res Thin Film 0603 383 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor, 383Ω ±0.1%, 100mW, ±25ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 383Ohm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 383½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0603 280Kohm 0.1% 25ppm
Panasonic ERA3AEB3830V - High Precision Chip Resistors
Res, Metal Film (Thin Film), 383 Ohm, 0.1%, 0.1W; Resistance:383Ohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Product Range:Era Series Rohs Compliant: Yes |Panasonic ERA-3AEB3830V.
RESISTOR, 383R, 0603, 0.1%, 0.1W; Resistance:383ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603 [1608 Metric]; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA