Panasonic ERA3AEB3571V

Res Thin Film 0603 3.57K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB3571V.

Upverter

Datasheet3 pages10 years ago
Technical Drawing2 pages8 years ago

element14 APAC

Newark

Master Electronics

TME

Inventory History

3 month trend:
+37.51%

CAD Models

Download Panasonic ERA3AEB3571V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0603BRD073K57L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.57kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB3401V
Res Thin Film 0603 3.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD073K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.6kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD073K9L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB3321V
Res Thin Film 0603 3.32K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB392V
Res Thin Film 0603 3.9K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA3AEB3571V provided by its distributors.

Res Thin Film 0603 3.57K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 3570ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Chip Resistor 3.57kΩ ±0.1% 100mW ±25ppm/°C 0603, SMD, 1.6mm×800μm×550μm
Resistor, metal film, SMD 0603 (1608), 3.57 kΩ, 0.1 W, ±0.1 %, ERA3AEB3571V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 3.57KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 3570½, 0.1%, 0603, RoHS
Panasonic SCT
ERA Series 0603 3.57 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
RES SMD 3.57KOHM 0.1% 1/10W 0603 / 3.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
RES SMD 3.57KOHM 0.1% 1/10W 0603
Panasonic ERA3AEB3571V - High Precision Chip Resistors
RESISTOR, 3K57, 0603, 0.1%, 0.1W; Resistance:3.57kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.45mm; External Depth:0.8mm; External Width:1.6mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB3571V
  • ERA-3AEB3571V.