What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA3AEB1153V

Res Thin Film 0603 115K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB1153V.

Future Electronics

Datasheet3 pages10 years ago

JRH Electronics

Newark

Farnell

TME

Inventory History

3 month trend:
+4.10%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRT0603BRD07115KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 115kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07107KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 107kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07121KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 121kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB1153V provided by its distributors.

Res Thin Film 0603 115K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 115000Ohm, 75V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0603 (Also Known As: Era-3Aeb1153V)
Thin Film Resistor, chip,0603,1/10W, +/-0 Rohs Compliant: Yes |Panasonic ERA-3AEB1153V
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 115kOhm 0.1W 1/10W
Metal Film (Thin Film) Chip Resistors, 0.1W, 115000½, 0.1%, 0603, RoHS
Panasonic SCT
THIN FILM SURFACE MNT RESISTOR 0603 CASE 115KOHM +/-0.1% 0.1W +/-25PPM/DEGC
ERA Series 0603 115 kOhm ±0.1 % 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Thin Film Resistors - SMD 0603 115Kohm 0.1% 25ppm
115KΩ ±0.1% 100mW ±25ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3AEB1153V - High Precision Chip Resistors
RESISTOR, 115K, 0603, 0.1%, 0.1W; Resistance:115kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 115 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB1153V