Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AED472X

Res Thin Film 0402 4.7K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

$ 0.035
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AED472X.

Future Electronics

Datasheet3 pages10 years ago

Newark

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+563%

CAD Models

Download Panasonic ERA2AED472X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA-2AED512X
Res Thin Film 0402 5.1K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RHD4701X
Res Thick Film 0402 4.7K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD472X
Res Thick Film 0402 4.7K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0402DRE074K7L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE074K64L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 4.64kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA2AED472X provided by its distributors.

Res Thin Film 0402 4.7K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Res Thin Film 0402 4.7K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 4700ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor,chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AED472X
Thin Film Resistor,Chip,0402,1/16W, 0.5% 4.7k ohm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 4.7kOhm 0.063W 1/16W
ERA Series 0402 4.7 kOhm ±0.5% 0.063 W ±25 ppm/°C Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.063W, 4700½, 0.5%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,5% 4K7
4.7K¦¸ ¡À0.5% 62.5mW ¡À25ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
RESISTOR METAL FILM, 150 OHM, 0.5%, 0402
RESISTOR METAL FILM, 150 OHM, 0.5%, 0402; Product Range:PANASONIC - ERA Series; Resistance:4.7kohm; Power Rating:63mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AED472X
  • ERA-2AED472X.