Panasonic ERA2AEB8871X

Res Thin Film 0402 8.87K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB8871X.

Newark

Datasheet3 pages10 years ago
Datasheet7 pages5 years ago
Datasheet0 pages0 years ago

JRH Electronics

Electro Sonic

LCSC

Panasonic SCT

Inventory History

3 month trend:
-26.07%

CAD Models

Download Panasonic ERA2AEB8871X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD078K87L
Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB9091X
Fixed Resistor, Thin Film, 0.063W, 9090ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB9311X
Thin Film Chip Resistor, SMD, 9.31kΩ ±0.1% 62.5mW ±25ppm/°C 0402 1mm × 500μm × 400μm
PanasonicERA-2AEB9531X
Res Thin Film 0402 9.53K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD078K45L
Res Thin Film 0402 8.45K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
Yageo GroupRT0402BRD079K09L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 9.09kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA2AEB8871X provided by its distributors.

Res Thin Film 0402 8.87K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.063W, 8870ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor, 8.87kΩ ±0.1%, 62.5mW, ±25ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
Res Metal Film 0402 8.87K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
THIN FILM RESISTOR,CHIP,0402,1/16W, 0.1% / 8.87KOHM, 0.1%, 7 REEL
Metal Film (Thin Film) Chip Resistors, 0.063W, 8870½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 8.87 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0402 0,063W 0,1% 88K7
THIN FILM RESISTORS-SMD 0402 8.87Kohm.1% AEC-Q200
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 8.87kOhm ±25ppm/C
RES SMD 8.87KOHM 0.1% 1/16W 0402
Panasonic ERA2AEB8871X - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB8871X