Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB4322X

Res Thin Film 0402 43.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R

$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB4322X.

Newark

Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
Datasheet6 pages8 years ago

JRH Electronics

Panasonic SCT

Electro Sonic

Inventory History

3 month trend:
-40.56%

CAD Models

Download Panasonic ERA2AEB4322X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0402BRD0743K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 43.2kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB393X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 39kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0747K5L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 47.5kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0740K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 40.2kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB3922X
Res Thin Film 0402 39.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA2AEB4322X provided by its distributors.

Res Thin Film 0402 43.2K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 43200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor 43.2kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±25ppm/C 43.2kOhm 0.063W 1/16W
Thin Film Resistor,Chip,0402,1/16W, 0.1% 43.2Kohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 43200½, 0.1%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,1% 43K2
Thin Film Resistors - SMD 0402 43.2Kohm .1% AEC-Q200
ERA Series 0603 43.2 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES SMD 43.2KOHM 0.1% 1/16W 0402
Panasonic ERA2AEB4322X - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB4322X
  • ERA-2AEB4322X.