Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8ARB183V

1206 Thin Film Chip Resistor / 1206 SMD Resistor 0.1% 10PPM 18 Kohm
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8ARB183V.

Panasonic

Datasheet3 pages10 years ago

Newark

Farnell

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-8.81%

CAD Models

Download Panasonic ERA-8ARB183V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA8AEB183V
Res Thin Film 1206 18K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive
Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 18000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0718KL
250mW 18kΩ 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS
TE Connectivity / AMP3-1879262-4
Res Thin Film 1206 16.9K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Medical Cut Tape
PanasonicERA8AEB1622V
Res Thin Film 1206 16.2K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA8AEB183V
Res Thin Film 1206 18K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP3-1879262-1
Res Thin Film 1206 16.5K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.25W, 16700ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA-8ARB183V provided by its distributors.

1206 THIN FILM CHIP RESISTOR / 1206 SMD RESISTOR 0.1% 10PPM 18KOHM
Fixed Resistor, Thin Film, 0.25W, 18000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±10ppm/C 18kOhm 0.25W 1/4W
METAL FILM SURFACE MOUNT RESISTOR 1206 CASE 18KOHMS +/-0.1% 0.25W +/-25PPM/DEGC
Resistor, metal film, SMD 1206 (3216), 18 kΩ, 0.25 W, ±0.1 %, ERA8ARB183V
RES SMD 18K OHM 0.1% 1/4W 1206
18KΩ ±0.1% 250mW ±10ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 18K, 0.1%, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 18kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8ARB183V