Descriptions of Panasonic ERA-8AEB5621V provided by its distributors.
Fixed Resistor, Thin Film, 0.25W, 5620ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 5.62kOhm 0.25W 1/4W
Resistor, metal film, SMD 1206 (3216), 5.62 kΩ, 0.25 W, ±0.1 %, ERA8AEB5621V
Metal Film (Thin Film) Chip Resistors, 0.25W, 5620½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 5.62K OHM 0.1% 1/4W 1206
RES, THIN FILM, 5K62, 0.1%, 0.25W, 1206
Panasonic ERA8AEB5621V - High Precision Chip Resistors
Res, Thin Film, 5K62, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:5.62Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB5621V
RES, 5K62, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5.62kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance