What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-8AEB3483V

Fixed Resistor, Thin Film, 0.25W, 348000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB3483V.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT1206BRD07348KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 348kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07332KL
Res Thin Film 1206 332K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Yageo GroupRT1206BRD07360KL
Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB334V
Res Thin Film 1206 330K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB364V
Res Thin Film 1206 360K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERA-8AEB3483V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 348000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 348kOhm 0.25W 1/4W
Resistor, metal film, SMD 1206 (3216), 348 kΩ, 0.25 W, ±0.1 %, ERA8AEB3483V
Metal Film (Thin Film) Chip Resistors, 0.25W, 348000½, 0.1%, 1206, RoHS
Panasonic SCT
RES SMD 348K OHM 0.1% 1/4W 1206
Panasonic ERA8AEB3483V - High Precision Chip Resistors
Res, Thin Film, 348K, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:348Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB3483V
RES, 348K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 348kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB3483V