What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-6AED332V

Res Thin Film 0805 3.3K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AED332V.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

Electro Sonic

Newark

Panasonic SCT

Inventory History

3 month trend:
-24.12%

CAD Models

Download Panasonic ERA-6AED332V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ6RBD3301V
Res Precision Thick Film 0805 3.3k Ohm 0.5% 1/10W ±50ppm/°C Molded T/R
Yageo GroupRT0805DRE073K3L
Fixed Resistor, Thin Film, 0.125W, 3300ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805DR-073K3L
125mW Thick Film Resistors ±100ppm/℃ ±0.5% 3.3kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB6D3301V
Res Thick Film 0805 3.3K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6RBD3601V
Res Thick Film 0805 3.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE073K01L
Fixed Resistor, Thin Film, 0.125W, 3010ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA-6AED332V provided by its distributors.

Res Thin Film 0805 3.3K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 3,300 OHM
Fixed Resistor, Thin Film, 0.125W, 3300ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 3.3kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 3300½, 0.5%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 3300ohms 25ppm 0.5% AEC-Q200
RES, THIN FILM, 3K3, 0.5%, 0.125W, 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AED332V