Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6AEB76R8V

Res Thin Film 0805 76.8 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.059
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB76R8V.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.65%

CAD Models

Download Panasonic ERA-6AEB76R8V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERA-6AEB820V
Res Thin Film 0805 82 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB80R6V
Res Thin Film 0805 80.6 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB82R5V
Res Thin Film 0805 82.5 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0780R6L
Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0782RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 82Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0782R5L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 82.5Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-6AEB76R8V provided by its distributors.

Res Thin Film 0805 76.8 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Thin Film Resistor,Chip,0805,1/8W, 0.1% 25ppm, 7 inch reel, 76.8 ohm
Fixed Resistor, Metal Film, 0.125W, 76.8ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 76.8Ohm 0.125W 1/8W
ERA Series 0805 76.8 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Resistor, metal film, SMD 0805 (2012), 76.8 Ω, 0.125 W, ±0.1 %, ERA6AEB76R8V
Metal Film (Thin Film) Chip Resistors, 0.125W, 76.8½, 0.1%, 0805, RoHS
Panasonic SCT
Thin Film Resistors - SMD 0805 76.8ohm 0.1% 25ppm
Panasonic ERA6AEB76R8V - High Precision Chip Resistors
RES, 0805, 76R8, FULL REEL, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 76.8ohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB76R8V