Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6AEB1872V

Res Thin Film 0805 18.7K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB1872V.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-31.12%

CAD Models

Download Panasonic ERA-6AEB1872V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0805BRD0718K7L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 18.7kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB2052V
Res Thin Film 0805 20.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0717K8L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 17.8kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0718KL
125mW 18kΩ 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS
PanasonicERA6AEB203V
Res Thin Film 0805 20K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB1692V
Res Thin Film 0805 16.9K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-6AEB1872V provided by its distributors.

Res Thin Film 0805 18.7K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor, 18.7kΩ ±0.1%, 125mW, ±25ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor 卤0.1% 卤25ppm/C 18.7kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 18.7 kΩ, 0.125 W, ±0.1 %, ERA6AEB1872V
Metal Film (Thin Film) Chip Resistors, 0.125W, 18700½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 18.7 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0805 18.7Kohm 0.1% 25ppm
Panasonic ERA6AEB1872V - High Precision Chip Resistors
RESISTOR, 0805, 18K7, 0.1%, 0.125W; Resistance: 18.7kohm; Resistance Tolerance: ± 0.1%; Power Rating: 125mW; Voltage Rating: 100V; Temperature Coefficient: ± 25ppm/°C; Resistor Element Material: Thin Film; Resistor Case Style:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1872V.
  • ERA6AEB1872V