What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERA-6AEB1471V

Res Thin Film 0805 1.47K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6AEB1471V.

IHS

Datasheet7 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+80.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Yageo GroupRT0805BRD071K47L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.47kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD071K6L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.6kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD071K43L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.43kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB1581V
Res Thin Film 0805 1.58K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA6YEB152V
SMD Chip Resistor, 1.5 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Reliability

Descriptions

Descriptions of Panasonic ERA-6AEB1471V provided by its distributors.

Res Thin Film 0805 1.47K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.125W, 1470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA6AEB1471V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 1.47kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 1.47 kΩ, 0.125 W, ±0.1 %, ERA6AEB1471V
Metal Film (Thin Film) Chip Resistors, 0.125W, 1470½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 1.47KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Thin Film Resistors - SMD 0805 1.47Kohm 0.1% 25ppm
1.47K¦¸ ¡À0.1% 125mW ¡À25ppm/¡æ 0805 SMD mount 2mm*1.25mm*600¦Ìm
Panasonic ERA6AEB1471V - High Precision Chip Resistors
RES, 0805, 1K47, 0.125W, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.47kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toler

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6AEB1471V